Because the world depends on electronic systems for safe and efficient smart factories and buildings
Factory downtime is costly. Worker safety is of utmost concern. Security – both physical and cyber – is paramount. As machines take on greater responsibility for factory and building operations, system reliability and safety are increasingly important. Infineon offers the broadest portfolio of Flash and RAM solutions designed specifically for industrial and communications applications.
High Reliability: When you need the utmost in reliability and safety, depend on Infineon memory
Best-in-Class Performance: Develop advanced products enabled by Infineon’s leading performance and lowest power consumption
Ecosystem: Infineon partners with all the major chipset vendors to ensure compatibility, enabling faster time to market
Broadest Portfolio: Infineon offers a solution for your every need and continuously invests in new products and technologies
Longevity Program: Infineon provides long-term product availability to ensure continuity of supply
Smart Factory Applications
- PLC (programmable logic controller) ❋
- Industrial HMI ❋
- Motor Control and Industrial Drive ❋
- Intelligent Robots
- Machine Vision
- Wireless Controllers
❋ Block diagram image
Smart Building Applications
- HVAC and Lighting Control ❋
- Security and Safety Systems
- Access Control
- Smart Utility Meters
- Rope-free Elevator Control ❋
- Communication Hubs
- Semper™ NOR Flash
- NOR Flash
- F-RAM
- HyperRAM™
- ULP SRAM

Product Details: Semper™ NOR Flash
World’s first NOR Flash architected and designed for functional safety, including Infineon’s SafeBoot™ technology to ensure data integrity during system startup. The best solution for industrial and automotive applications where failure is not an option. ASIL B compliant and SIL-2 ready.
Key attributes
- 512Mb to 2Gb
- Quad SPI, Octal SPI, HyperBus
- 1.8V, 3.0V
- Temperature ranges up to 125 °C
- WSON-8, SOIC-16, BGA-24

Product Details: NOR Flash
Broadest portfolio of low-pin-count SPI NOR Flash offering high performance and support for extended temperature ranges. Ideal for boot code and parametric data storage. Available in 1.8V (FS-S) and 3.0V (FL-S and FL-L) options.
Key attributes
- 64Mb to 1Gb
- Quad SPI
- 1.8V, 3.0V
- Temperature ranges up to 125 °C
- SOIC-8, SOIC-16, BGA-24, WSON-8

Product Details: F-RAM
Instantly non-volatile RAM with virtually infinite endurance, ultra-low-power and high-reliability. Ideal for data logging in industrial and medical applications.
Key attributes
- 4kb to 16Mb
- SPI, Quad SPI, Parallel
- 1.8V, 3.3V, 5.0V
- 100 trillion read/write cycles; 100 years data retention @ 65 °C
- Temperature ranges up to 125 °C
- SOIC-8, DFN-8, SOIC-28, TSOP-28/32, FBGA-48

Product Details: HyperRAM™
High-performance / low-pin-count expansion RAM. Ideal for applications that require high bandwidth expansion memory in a small footprint and with a simpler interface.
Key attributes
- 64Mb to 128Mb
- HyperBus, Octal SPI
- 1.8V, 3.3V
- Up to 400MB/s bandwidth
- Temperature ranges up to 125 °C
- FBGA-24

Product Details: ULP SRAM
Lowest power / highest reliability SRAM. Ideal for battery-backed data-logging applications that require absolute minimum power consumption combined with the highest degree of reliability.
Key attributes
- 8Mb-64Mb
- x8, x16 Parallel
- 1.8V, 3.3V
- Embedded ECC
- Temperature ranges up to 85 °C
- BGA-48, TSOP lI-44, TSOP I-48
Embedded World 2020 Best in Show Award
Semper™ NOR Flash
Cypress' Semper NOR Flash is changing the way the industry thinks about memory design. With its Arm Cortex M0, Semper is an advanced memory platform, and is specifically architected for applications where standard NOR flash is simply inadequate.