Infineon's innovative semiconductor solutions empower manufacturers to create light electric vehicles (LEV) that are more efficient, reliable, and eco-friendly. Accelerate LEV development with Infineon dedicated LEV solutions, from cost-effective battery management systems (BMS), high-performance traction inverter, smart cluster, and more!
Unlock the key to designing efficient and reliable motor control systems for light electric vehicles (LEVs) and e-forklifts with our free Product Selection Guide! This comprehensive guide walks you through Infineon’s cutting-edge solutions—from high-power MOSFETs to intelligent motor control MCUs—helping you maximize performance, safety, and battery life. Plus, don’t miss our exclusive webinar on cost-effective battery management systems for 2- & 3-wheelers, where experts will share insights on optimizing BMS for extended battery life and enhanced efficiency. Sign up now to access the guide and watch the webinar!
- Battery Management System (BMS)
- Traction Inverter
- Smart Cluster
- LED Driver
Advanced BMS solutions for optimized battery operation in light electric vehicle.
Battery Monitoring IC TLE9012DQU
- Li-Ion battery monitoring IC with diagnostic tools for safety protection
- End-to-end CRC secured iso UART/UART communication
- High-accuracy measurement for SoC & SoH calculation

OptiMOS 5 80V IAUTN08S5N012L
- Dual Gate MOSFET in TOLL package
- High linear mode current at high VDS
- Extended qualification beyond AEC-Q101

Safe and energy-efficient traction inverters for seamless performance in LEV
OptiMOS™ 5 power MOSFET in TOLT IPTC014N08NM5
- Increased system efficiency for a longer battery life time
- Excellent thermal performance and high power density
- Minimized thermal resistance to heatsink

MOSFET 2ED2182S06F
- 650 V, 2.5 A high current half-bridge gate driver IC in DSO-8 package
- 50% lower level-shift losses
- No parasitic latch up at all temperature and voltage conditions

Smart instrument cluster with intuitive interface and secure wireless integration.
Traveo T2G Cluster CYT2/3/4 MCU
- High display resolutions, superior performance and multiple displays with dynamic content
- Enables attainment of ASIL-B/SIL-2 safety performance
- Reduces power and memory usage

Semper Nor Flash S26HL512TFPBHM010
- Functional safety ISO26262 ASIL B compliant and ASIL D ready
- HYPERBUS interface, JEDEC xSPI compatible.
- Up to 25 years of data retention

LED driver ICs for 2/3-wheelers with high reliability and advanced protection.
LITIX Power TLD6099-2ES (NEW)
- Dual channel multi-topology DC-DC controller for LED applications with built-in protection features
- 2.2 MHz option for small size DC-DC
- Reduced output current spikes and EMI emissions

LITIX Power Basic+ TLD1173 (NEW)
- Single channel low side power ICs with protected output stage
- Integrated diagnostics and configurable fault management for enhanced reliability
- 1-fail-all-OFF and 1-fail-all-ON support


