Custom Meta Tags

Hero Banner

body-title-and-intro

Infineon Technologies fast DC EV charging solutions

From power and control to sensor and security solutions

 

Static HTML

As electric-mobility becomes an increasing part of our daily lives, the demand for more efficient charging solutions grows too. Fast-charging stations for electric vehicles (EV) equipped with powerful DC chargers are becoming more attractive. Compared to the AC chargers many EV owners have at home, DC chargers enable much faster charging. Today, a 150 kW DC charging station can charge an EV in only about 15 minutes for a range of 200 km. As battery technologies and fast charging improve, experts predict charging time will decrease even further.

Still, developing a successful DC EV charging power supply can be challenging. Designs must increase output power to reduce charging time, increase power density within the dimensions of a charging station, increase efficiency by increasing loads and reduce power dissipation. With high-quality components and solutions from a single source as well as comprehensive application and technology know-how, Infineon enables you to meet all challenges in the design of fast EV chargers. Infineon’s broad portfolio covers power ranges from kilowatts to megawatts and includes power semiconductors, gate drivers, microcontrollers, and authentication solutions.


Get Whitepaper: Realizing the future of fast EV Charging through CoolSiC™ based topology design

While consumers are keen to reduce their carbon footprint, the move to E-Mobility, especially private electric vehicles (EV), is hindered by the limited charging infrastructure, most notably in fast charging.

This white paper reviews the charging landscape and examines implementation approaches for fast DC chargers. Specific focus is placed on chargers delivering 350 kW and more for fast electrical “refueling”. And examines the role SiC power semiconductor devices and other supporting technologies in the Infineon portfolio offer in such applications.

 

DOWNLOAD WHITEPAPER HERE

Infineon’s solutions for fast DC EV charging solutions

 

RR-Infineon Logo

body-products-solutions-title

 

Infineon’s solutions for fast DC EV charging solutions

Infineon’s solutions for fast DC EV charging solutions

 

Products and solutions

Tabs


EasyDUAL™ 1B Half-bridge 1200 V module with CoolSiC™ MOSFET

EasyDUAL™ 1B 1200 V, 11 mΩ half-bridge module with CoolSiC™ MOSFET, NTC, pre-applied Thermal Interface Material and PressFIT Contact Technology.

New generation M1H product FF8MR12W1M1HP_B11 coming soon.

Datasheet- FF11MR12W1M1P_B11   |  Application presentation

three small antennas

EasyDUAL™ 2B Half-bridge 1200 V CoolSiC™ MOSFET Module

EasyDUAL™ 2B 1200 V, 6 mΩ half-bridge module with CoolSiC™ MOSFET, NTC temperature sensor, PressFIT contact technology and pre-applied Thermal Interface Material.

Datasheet- FF6MR12W2M1P_B11   |  Application note

connectors

EasyDUAL™ 3B Half-bridge 1200 V CoolSiC™ MOSFET Easy Module

EasyDUAL™ 3B 1200 V / 1.44 mΩ halfbridge module with CoolSiC™ MOSFET with enhanced generation 1, integrated NTC temperature sensor and PressFIT Contact Technology.

Datasheet- FF2MR12W3M1H_B11  

five connectors

Half-bridge 1200 V CoolSiC™ MOSFET Module

62 mm 1200 V, 2 mΩ half-bridge module with CoolSiC™ MOSFET with pre-applied Thermal Interface Material.

Datasheet- FF2MR12KM1P   |  Whitepaper

five connectors

CoolSiC™ 1700 V SiC Trench MOSFET in TO-263-7 package

CoolSiC™ 1700 V, 1000 mΩ SiC MOSFET  in a TO-263-7 high creepage package is optimized for fly-back topologies to be used in auxiliary power supplies connected to DC-link voltages 600 V up to 1000 V in numerous power applications.

Datasheet- IMBF170R1K0M1

five connectors

CoolSiC™ MOSFET 650 V

650 V CoolSiC™ MOSFETs offer optimized switching behaviors at high currents and low capacitances

Application note

five connectors

CoolSiC™ Schottky diode 650 V

Infineon's CoolSiC™ Schottky diodes 650 V deliver high price and efficiency performance.

Application note

five connectors


AURIX™ 32-bit Microcontroller based on TriCore™

Embedded safety and security features and is the ideal platform for a wide range of automotive and industrial applications.

Watch video   |  Datasheet- TC33xEXT_AA-step

lighting module


EiceDRIVER™ 2EDi

Fast, robust, dual-channel, reinforced isolated MOSFET gate drivers with accurate and stable timing

Datasheet- EiceDRIVER™ 2EDi product family

LED Street Light Connector

EiceDRIVER™ 1EDB

Single-channel gate-driver IC supporting an input-to-output isolation with high system level effciencies

Datasheet- EiceDRIVER™ 1EDBx275F

LED Street Light Connector

EiceDRIVER™ X3 Compact

Single-channel 5.7 kV (rms) isolated gate driver IC with active Miller clamp or separate output

Datasheet- EiceDRIVER™  1ED31xxMC12H Compact

recepticles

EiceDRIVER™ Compact Isolated Gate Driver

Galvanically isolated single channel IGBT driver in a PGDSO-8-51 package that provides minimum peak output currents up to 3 A and an integrated active Miller clamp circuit with the same current rating to protect against parasitic turn on.

Datasheet- 1EDI EiceDRIVER™ Compact 

sensor

EiceDRIVER™ Enhanced Isolated Gate Driver

Single-channel 5.7 kV (rms) isolated gate driver IC with adjustable DESAT and soft-off

Datasheet- EiceDRIVER™ 1ED34x1Mc12M Enhanced 

 


650 V CoolMOS™ CFD7

CoolMOS™ superjunction high-voltage MOSFET improved full-load efficiency 

Application note

electronic component

600 V CoolMOS™ P7

Lowest switching losses at fast switching speed is the perfect combination between high efficiency and ease of use

Application note

lighting module

XENSIV™ TLI4971 magnetic current sensor

High precision miniature coreless magnetic current sensor for AC and DC measurements with analog interface with two fast over-current detection outputs in 8x8mm SMD package.

Watch video  |  Datasheet- TLI4971 

lighting module

OPTIGA™ TPM SLB 9673 FW26

Ready-to-use TPM optimized for embedded systems featuring I2C interface and PQC-protected firmware update mechanism.

Datasheet- OPTIGA™ TPM SLB 9673 TPM2.0 

lighting module

Modal

 
Thank you for Signing Up!<br.> If you need technical assistance you can post your question on our Technical Community Forums or contact our Engineering Services Support. Your download will start in {seconds} second(s). If your download doesn't start <a href="{url}" target="_blank">click here</a> to download.