As the world shifts towards sustainable transportation, the demand for efficient EV charging solutions is growing. With governments implementing stricter emissions regulations and the number of EVs on the market increasing, the need for faster and more reliable charging technologies has never been more pressing.
Another goal of high-power chargers is to reduce charging time, making electric vehicles comparable to combustion engine cars. To achieve this, designers must consider reliability, efficiency, cost, secure data, and communication.
To address these issues, Infineon's comprehensive portfolio of high-quality power semiconductors, microcontrollers, gate drivers, and more, empowers the development of energy-efficient DC EV chargers. From kilowatts to megawatts, our broad range of solutions, combined with expert technical support, enables the creation of innovative and reliable charging systems.
Accelerating EV Adoption with High-Power Charging
Encouraging drivers to make EVs their primary means of transportation relies heavily on finding ways to extend their range. While carmakers work on more efficient batteries, equally important is building up a powerful, convenient, and accessible charging infrastructure. This need for more range and reliable infrastructure translates to greater demand for more power as fast as possible.
The Power of High-Speed Charging
High-power DC charging systems are the key to unlocking this demand. With the ability to add 200 km to a battery in just seven minutes, drivers can quickly and easily top up their charge on the go. This technology is crucial in eliminating "range anxiety" among drivers and further encouraging EV adoption around the world.
Extended Range and Fast Charging: Eliminating Range Anxiety
To encourage widespread EV adoption, it's also essential to address range anxiety by extending the driving range and building a convenient, accessible charging infrastructure. High-power DC charging systems are the key to achieving this, allowing drivers to add 200 km to their battery in just seven minutes. By providing fast, efficient, and accessible charging, we can eliminate range anxiety and make EVs a more viable option for drivers worldwide.
Sign up today and stand to win a powerful 11 kW SiC board for your next EV project!
11 kW SiC bi-directional DC/DC converter board for EV Charging and ESS applications - REF-DAB11KIZSICSYS
Unmatched Efficiency and Reliability
Infineon's REF-DAB11KIZSICSYS board boasts an impressive 97.2% peak efficiency, ensuring that your chargers operate at optimal levels. With its bi-directional power flow capability and soft switching characteristics, this solution minimizes energy losses and maximizes reliability.
Key features:
- High-Power Output: 11 kW at full output voltage range
- Bi-Directional Power Flow: Enables efficient energy transfer in both directions
- High Peak Efficiency: >= 97.2% for optimal performance
- High Power Density: 4.1 kW/l for compact and efficient designs
- Synchronous Rectification: Reduces energy losses and increases efficiency
- CoolSiC MOSFETs: 1200 V and 1700 V options for high-reliability and cost-effective power density
Benefits
- Ideal DCDC converter for DC EV charging wallboxes and energy storage systems
- Enables attractive business models (V2G and V2B) for end customers
- Minimum losses during any charging and discharging cycle
- Small size and weight for easy installation
- Low cost per kW on system level
Selecting the Right Components for Fast EV Charging
When designing a fast EV charging system, selecting the right components is crucial. The power level of the charger is a key factor in determining the ideal power semiconductor. Infineon's portfolio of high-quality power switches, including IGBTs, CoolSiC™ MOSFETs, and diode power modules, such as the CoolSiC™ Easy Module, IGBT EconoPACK™, and IGBT EconoDUAL™ family, are designed to work seamlessly with our broad range of drivers, including the EiceDRIVER™, XMC™, and AURIX™ microcontrollers. Additionally, our AIROC™ Wi-Fi and combos portfolio provides a single-chip solution for Wi-Fi and Bluetooth connectivity, while our high-precision coreless current sensors offer ideal converter control and diagnosis. Finally, our OPTIGA™ products ensure data protection and security for the charging station, providing a comprehensive solution for fast EV charging designs.
- CoolSiC™ MOSFET Modules
- CoolSiC™ MOSFET Discretes
- Isolated Gate Driver ICs
- PSOC™ Control MCU
- Memories
- XENSIV™ sensors
Silicon Carbide CoolSiC™ MOSFET Modules

Infineon's CoolSiC MOSFET power modules revolutionize inverter design, enabling unprecedented levels of efficiency and power density. By leveraging Silicon Carbide (SiC) semiconductors, these modules allow for higher operating temperatures and switching frequencies, resulting in improved overall system efficiency. With a range of topologies available, from 52.9 mOhm to 1.44 mOhm RDS, designers can tailor their solutions to meet specific application needs.
Silicon Carbide CoolSiC™ MOSFET Discretes

Infineon's CoolSiC MOSFETs are built on a state-of-the-art trench semiconductor process, optimized for minimal losses and maximum reliability. Our discrete CoolSiC MOSFET portfolio offers a wide range of voltage classes (650 V, 1200 V, 1700 V, and 2000 V) and on-resistance ratings (7 mΩ to 1000 mΩ),
EiceDRIVER™ isolated gate drivers

Infineon's EiceDRIVER isolated gate drivers are designed to deliver exceptional performance and robustness in demanding applications. With features such as high output current up to 18 A, ultra-fast propagation delay and delay matching (just 7 ns) and high CMTI of 300 kV/μs, our isolated gate drivers are the ideal choice for driving state-of-the-art SiC MOSFET and GaN switches, enabling efficient and reliable operation.
PSOC™ Control C3P

Infineon's PSOC Control is the latest microcontroller family designed specifically for power conversion applications. Featuring an Arm Cortex-M33-based core for real-time control, this high-performance MCU also integrates advanced real-time analog peripherals, enabling designers to optimize efficiency and reliability in their designs.
Memories

Infineon's NOR Flash and F-RAM memories offer a reliable storage solution for boot code, firmware, and continuous data-logging of energy consumption data. By utilizing our solutions, system designers can ensure high uptime and reliability, enable accurate billing, and support advanced data analytics,
Current sensors

Infineon's current sensors deliver precise and stable current measurement up to 120A, making them ideal for high-voltage industrial applications such as electric drives, photovoltaic inverters, power supplies, and battery management systems. Our portfolio includes eight different derivatives, ranging from 25A to 120A, with both standard and UL-certified versions available, ensuring reliable and accurate current measurement in demanding environments.