PDP SEO Portlet

RC0201FR-0710RL

SMD Chip Resistor, 10 Ohm, ± 1%, 50 mW, 0201 [0603 Metric], Thick Film, General Purpose, RC Series

Official logo for YAGEO
Manufacturer:YAGEO
Avnet Manufacturer Part #: RC0201FR-0710RL
Secondary Manufacturer Part#: RC0201FR0710R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

RC0201FR-0710RL is a RC_L series general purpose chip resistor made by thick film process. RC_L series is suitable for general purpose applications.

  • Resistance value is 10ohm
  • Resistance tolerance is ±1%
  • Power rating is 50mW
  • Resistor case size is 0201 [0603 Metric]
  • Temperature coefficient is -100ppm/°C, +350ppm/°C
  • Voltage rating is 25V
  • Reduces environmentally hazardous wastes
  • High component and equipment reliability
  • Saving of PCB space
  • Operating temperature range from -55°C to 125°C

Technical Attributes

Find Similar Parts

Description Value
125 °C
-55 °C
50 mW
0.6 mm
RC Series
0.3 mm
null
10 ohm
± 1%
0201 [0603 Metric]
Surface Mount Device
Thick Film
null
-100ppm/°C, +350ppm/°C
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85332100
Schedule B: 85332100
In Stock :  0
Additional inventory
Factory Lead Time: 26 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
Need More?
USD $:
$ 0.00094
10000+
$0.00094
50000+
$0.00081
250000+
$0.00060
500000+
$0.00059
1000000+
$0.00058
2000000+
$0.00057
5000000+
$0.00055
SubTotal:
$9.40