PDP SEO Portlet

CQ0402ARNPO9BN1R1

Cap Ceramic 1.1pF 50V C0G 0.05pF SMD 0402 125°C Paper T/R

Manufacturer:YAGEO
Avnet Manufacturer Part #: CQ0402ARNPO9BN1R1
Secondary Manufacturer Part#: CQ0402ARNPO9BN1R1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CQ0402ARNPO9BN1R1 is a Hi Q series surface mount Multilayer Ceramic Chip Capacitor (MLCC) with Class 1, NP0 dielectric material. This capacitor consists of a rectangular block of ceramic dielectric in which a number of interleaved metal electrodes are contained. This structure gives rise to a high capacitance per unit volume. The inner electrodes are connected to the two end terminations and finally covered with a layer of plated tin (NiSn). Suitable consumer electronics(tuners, television receivers, all types of cameras), telecommunications, data processing applications.

  • Capacitance is 1.1pF
  • Capacitance tolerance is ±0.05pF
  • Capacitor case is 0402 [1005 metric]
  • Voltage rating is 50V DC
  • Insulation resistance (min) is 10Gohm
  • Operating temperature range from -55°C to +125°C
  • BME process with copper inner electrodes
  • HiQ and low ESR in VHF, UHF and microwave
  • High reliability with no polarity
  • IEC-60384 qualified

Technical Attributes

Find Similar Parts

Description Value
1.1 pF
Wraparound
C0G
125 °C
-55 °C
1 x 0.5 x 0.5
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8532240000
Schedule B: 8532240060
In Stock :  0
Additional inventory
Factory Lead Time: 60 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.00932
20000+
$0.00726
30000+
$0.00717
50000+
$0.00708
100000+
$0.00690
250000+
$0.00673
500000+
$0.00658