PDP SEO Portlet

XT26G01CWSIGA

NAND 1Gbit 128M X 8bit SPI 3.3V 8ns 8-Pin WSON Tray

Official logo for XTX Technology
Manufacturer:XTX Technology
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: XT26G01CWSIGA
Secondary Manufacturer Part#: XT26G01CWSIGA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
8 ns
24 Bit
Sectored
Symmetrical
No
NAND
1 Gbit
No
NAND
WSON
Surface Mount
SPI
SPI
10/Block ms
40 mA
3.6 V
1400/Page us
8 ns
128M x 8bit
1 Gbit
2.7 V
Surface Mount
8
8 Bit
128 Mbit
-40 to 85 °C
128M x 8
8WSON
8
8 x 6 x 0.73 mm
35 mA
2.7 to 3.6 V
No
Industrial
No
WSON
3.6 V
2.7 V
3.3 V
Synchronous
3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: 3A991.b.1.a
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:4800  Mult:4800  
USD $:
0+
$0.00000