XT25F02ESOIGT
NOR Flash 2Mbit 256K x 8bit SPI 3.3V 6ns 8-Pin SOIC T/R
Manufacturer:XTX Technology
Avnet Manufacturer Part #: XT25F02ESOIGT
Secondary Manufacturer Part#: XT25F02ESOIGT
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 6 ns | ||
| Sectored | ||
| Symmetrical | ||
| No | ||
| NOR | ||
| 2 Mbit | ||
| No | ||
| NOR | ||
| SOIC | ||
| Surface Mount | ||
| SPI | ||
| SPI | ||
| 5/Chip s | ||
| 11 mA | ||
| 3.6 V | ||
| 3/Page ms | ||
| 6 ns | ||
| 256K x 8bit | ||
| 2 Mbit | ||
| 2.7 V | ||
| Surface Mount | ||
| 3 | ||
| 8 | ||
| 8 Bit | ||
| 256 Kb | ||
| -40 to 85 °C | ||
| 256K x 8 | ||
| 8SOIC | ||
| 8 | ||
| 4.9 x 3.9 x 1.5 mm | ||
| 2.7 to 3.6 V | ||
| No | ||
| Industrial | ||
| No | ||
| SOIC | ||
| 3.6 V | ||
| 2.7 V | ||
| 3.3 V | ||
| Synchronous | ||
| 3.3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |