W9751G6NB-25
DRAM Chip DDR2 SDRAM 512Mbit 32M x 16 1.8V 84-Pin VFBGA
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 13 Bit | ||
| 400 MHz | ||
| 16 Bit | ||
| 512 Mbit | ||
| DDR2 SDRAM | ||
| Surface Mount | ||
| 400 MHz | ||
| 65 mA | ||
| 0.4 ns | ||
| 32M x 16bit | ||
| 512 Mbit | ||
| Surface Mount | ||
| 84 | ||
| 4 | ||
| 16 Bit | ||
| 16 Bit | ||
| 3.3 V | ||
| 0 to 85 °C | ||
| 85 °C | ||
| 0 °C | ||
| 32M x 16 | ||
| 84VFBGA | ||
| 84 | ||
| 8 x 12.5 x 0.6 mm | ||
| Industrial | ||
| VFBGA | ||
| DDR2 SDRAM |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |