W947D6HBHX6E
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 12 Bit | ||
| 166 MHz | ||
| 16 Bit | ||
| 128 Mbit | ||
| Mobile LPDDR SDRAM | ||
| 166 MHz | ||
| 38 mA | ||
| 6.5|5 ns | ||
| 8M x 16bit | ||
| 128 Mbit | ||
| Surface Mount | ||
| 60 | ||
| 4 | ||
| 16 Bit | ||
| 16 Bit | ||
| 5.0000 V | ||
| -25 to 85 °C | ||
| 85 °C | ||
| -25 °C | ||
| 8M x 16 | ||
| 60VFBGA | ||
| 60 | ||
| 8 x 9 x 0.66 mm | ||
| Extended Industrial | ||
| VFBGA | ||
| Mobile LPDDR SDRAM |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85423290 |
| Schedule B: | 85423290 |