W631GG6NB-12
DRAM Chip DDR3 SDRAM 1Gbit 64M X 16 1.5V 96-Pin VFBGA
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 13 Bit | ||
| 800 MHz | ||
| 16 Bit | ||
| 1 Gbit | ||
| DDR3 SDRAM | ||
| VFBGA | ||
| Surface Mount | ||
| 800 MHz | ||
| 105 mA | ||
| 20 ns | ||
| 64M x 16bit | ||
| 1 Gbit | ||
| Surface Mount | ||
| 96 | ||
| 8 | ||
| 16 Bit | ||
| 16 Bit | ||
| 1.5 V | ||
| 0 to 95 °C | ||
| 64M x 16 | ||
| 96VFBGA | ||
| 96 | ||
| 7.5 x 13 x 0.6 mm | ||
| Industrial | ||
| VFBGA | ||
| DDR3 SDRAM |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |