PDP SEO Portlet

W29N08GVSIAA

Manufacturer:Winbond
Product Category: 記憶體, 閃存
Avnet Manufacturer Part #: W29N08GVSIAA
Secondary Manufacturer Part#: W29N08GVSIAA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
31 Bit
Sectored
Symmetrical
No
SLC NAND
8 Gbit
No
No
Parallel
Parallel
35 mA
8 Mbit
Surface Mount
48
8 Bit
1 Gwords
-40 to 85 °C
85 °C
-40 °C
48TSOP-I
48
12 x 20 x 1 mm
25 mA
2.7 to 3.6 V
0
Industrial
No
TSOP-I
3.3 V
3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85423290
Schedule B: 85423290
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:768  Mult:768  
USD $:
0+
$0.00000