PDP SEO Portlet

W29N02KVSIAF

Official logo for Winbond
Manufacturer:Winbond
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: W29N02KVSIAF
Secondary Manufacturer Part#: W29N02KVSIAF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Sectored
Symmetrical
No
NAND
2 Gbit
No
Surface Mount
Serial
Serial
0.01/Block s
35 mA
3.6 V
0.7/Page ms
2 Mbit
2.7 V
Surface Mount
48
8 Bit
256 kWords
-40 to 85 °C
85 °C
-40 °C
48TSOP
48
12 x 18.4 x 1 mm
25 mA
2.7 to 3.6 V
No
Industrial
No
TSOP
3.6 V
2.7 V
3 V
Asynchronous
3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85423290
Schedule B: 85423290
In Stock :  10
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:768  Mult:768  
USD $:
768+
$4.07405
1536+
$3.77771
2304+
$2.88902
3840+
$2.79100
7680+
$2.69301
19200+
$2.59502
38400+
$2.30101