W25X40CLUXIG
Manufacturer:Winbond
Product Category:
Memory, Flash Memory
Avnet Manufacturer Part #: W25X40CLUXIG
Secondary Manufacturer Part#: W25X40CLUXIG
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8 ns | ||
| Sectored | ||
| Symmetrical | ||
| Yes | ||
| NOR | ||
| 4 Mbit | ||
| No | ||
| No | ||
| Serial-SPI | ||
| SPI | ||
| Bottom|Top | ||
| 4/Chip s | ||
| 14 mA | ||
| 0.8/Page ms | ||
| 8 ns | ||
| 4 Mbit | ||
| Surface Mount | ||
| 8 | ||
| 1 Bit | ||
| 4 MWords | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 8USON | ||
| 8 | ||
| 2 x 3 x 0.53 | ||
| 15 mA | ||
| 2.3 to 3.6 V | ||
| No | ||
| Industrial | ||
| No | ||
| USON | ||
| 2.5, 3 V | ||
| 2.5, 3, 3.3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85423990 |
| Schedule B: | 85423990 |