PDP SEO Portlet

W25Q80DVUXIE

Manufacturer:Winbond
Product Category: 記憶體, 閃存
Avnet Manufacturer Part #: W25Q80DVUXIE
Secondary Manufacturer Part#: W25Q80DVUXIE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
5 ns
Sectored
Symmetrical
No
NOR
8 Mbit
No
Yes
Serial (SPI)
SPI
Bottom|Top
6/Chip s
25 mA
3/Page ms
5 ns
8 Mbit
Surface Mount
MSL 3 - 168 hours
8
8 Bit
1 MWords
-40 to 85 °C
85 °C
-40 °C
8USON
8
2 x 3 x 0.53
25 mA
2.7 to 3.6 V
No
Industrial
No
USON
3 V
3.0000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85423290
Schedule B: 85423290
In Stock :  4000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.63947
8000+
$0.63117
12000+
$0.62308
20000+
$0.61519
40000+
$0.60000
100000+
$0.58554
200000+
$0.57176