PDP SEO Portlet

W25Q64JWZEIQ

Manufacturer:Winbond
Product Category: 記憶體, 閃存
Avnet Manufacturer Part #: W25Q64JWZEIQ
Secondary Manufacturer Part#: W25Q64JWZEIQ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
24 Bit
Sectored
Symmetrical
Yes
NOR
64 Mbit
Yes
DSPI|QSPI|SPI
Bottom|Top
100/Chip s
12 mA
1.95 V
3/Page ms
6 ns
1.7 V
Surface Mount
8 Bit
8 Mbit
-40 to 85 °C
8M x 8
8WSON
8
8 x 6 x 0.73 mm
15 mA
1.7 to 1.95 V
No
Industrial
No
WSON
Synchronous
1.8 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: 3A991
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Lead Time Unavailable
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $: