PDP SEO Portlet

W25Q64JVSSIQ

Official logo for Winbond
Manufacturer:Winbond
Product Category: 内存, 闪存
Avnet Manufacturer Part #: W25Q64JVSSIQ
Secondary Manufacturer Part#: W25Q64JVSSIQ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
6 ns
24 Bit
Sectored
Symmetrical
No
NOR
64 MB
No
Yes
Serial-SPI
SPI
100/Chip s
20 mA
3/page ms
6 ns
64 Mbit
Surface Mount
MSL 3 - 168 hours
8
1 Bit
64 MWords
-40 to 85 °C
85 °C
-40 °C
8SOIC
8
5.28 x 5.28 x 1.8 mm
25 mA
0
Industrial
No
SOIC
3 V
3.0000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: 3A991.b.1.a
HTSN: 85423290
Schedule B: 85423290
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:9000  Mult:90  
USD $:
1+
$0.00000