W25Q32JVSSSQ
Flash Memory, Serial NOR, 32 Mbit, 4M x 8bit, SPI, 8 Pins, SOIC
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 133 MHz | ||
| Serial NOR | ||
| SOIC | ||
| Surface Mount | ||
| SPI | ||
| 4M x 8bit | ||
| 32 Mbit | ||
| 8 | ||
| 125 °C | ||
| -40 °C | ||
| 3V Serial NOR Flash Memories | ||
| 3.6 V | ||
| 2.7 V | ||
| 3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | 3A991 |
| HTSN: | null |
| Schedule B: | null |