W25Q32JVSSIM
Manufacturer:Winbond
Product Category:
Memory, Flash Memory
Avnet Manufacturer Part #: W25Q32JVSSIM
Secondary Manufacturer Part#: W25Q32JVSSIM
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 24 Bit | ||
| Sectored | ||
| Symmetrical | ||
| Yes | ||
| NOR | ||
| 32 Mbit | ||
| Yes | ||
| SPI | ||
| Bottom|Top | ||
| 50/Chip s | ||
| 20 mA | ||
| 3.6 V | ||
| 3/Page ms | ||
| 6 ns | ||
| 2.7 V | ||
| Surface Mount | ||
| 8 Bit | ||
| 4 Mbit | ||
| -40 to 85 °C | ||
| 4M x 8 | ||
| 8SOIC | ||
| 8 | ||
| 5.23 x 5.23 x 1.8 mm | ||
| 20 mA | ||
| 2.7 to 3.6 V | ||
| No | ||
| Industrial | ||
| No | ||
| SOIC | ||
| Synchronous | ||
| 3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85423290 |
| Schedule B: | 85423290 |