PDP SEO Portlet

W25Q16JVSSIM

NOR Flash 16Mbit 2M X 8bit SPI 3V 6ns 8-Pin SOIC

Official logo for Winbond
Manufacturer:Winbond
Product Category: 内存, 闪存
Avnet Manufacturer Part #: W25Q16JVSSIM
Secondary Manufacturer Part#: W25Q16JVSSIM
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
6 ns
24 Bit
Sectored
Symmetrical
Yes
NOR
16 Mbit
Yes
NOR
SOIC
Surface Mount
SPI
SPI
Tin-Lead
Bottom|Top
25/Chip s
20 mA
3.6 V
3/Page ms
6 ns
2M x 8bit
16 Mbit
2.7 V
Surface Mount
8
8 Bit
2 Mbit
-40 to 85 °C
2M x 8
8SOIC
8
5.28 x 5.28 x 1.8 mm
20 mA
2.7 to 3.6 V
No
Industrial
No
SOIC
3.6 V
2.7 V
3 V
Asynchronous
3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
0+
$0.00000