W25Q128JVBSQ
NOR Flash 128Mbit 16M X 8bit SPI 3V 6ns 24-Pin TFBGA
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 6 ns | ||
| 24 Bit | ||
| Sectored | ||
| Symmetrical | ||
| Yes | ||
| NOR | ||
| 128 Mbit | ||
| Yes | ||
| NOR | ||
| TFBGA | ||
| Surface Mount | ||
| SPI | ||
| SPI | ||
| Tin-Lead | ||
| Bottom|Top | ||
| 260 °C | ||
| 200/Chip s | ||
| 20 mA | ||
| 3.6 V | ||
| 3/Page ms | ||
| 6 ns | ||
| 16M x 8bit | ||
| 128 Mbit | ||
| 2.7 V | ||
| Surface Mount | ||
| 24 | ||
| 8 Bit | ||
| 16 Mbit | ||
| -40 to 125 °C | ||
| 16M x 8 | ||
| 24TFBGA | ||
| 24 | ||
| 6 x 8 x 0.85 mm | ||
| 20 mA | ||
| 2.7 to 3.6 V | ||
| No | ||
| Automotive | ||
| No | ||
| TFBGA | ||
| 3.6 V | ||
| 2.7 V | ||
| 3 V | ||
| Asynchronous | ||
| 3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | 3A991.b.1.a |
| HTSN: | null |
| Schedule B: | null |