W25N02KWZEIR
SLC NAND 2Gbit 256M X 8bit SPI 1.8V 8ns 8-Pin WSON
Manufacturer:Winbond
Product Category:
Memory, Flash Memory
Avnet Manufacturer Part #: W25N02KWZEIR
Secondary Manufacturer Part#: W25N02KWZEIR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8 ns | ||
| 32 Bit | ||
| Sectored | ||
| Symmetrical | ||
| No | ||
| SLC NAND | ||
| 2 Gbit | ||
| No | ||
| SLC NAND | ||
| WSON | ||
| Surface Mount | ||
| SPI | ||
| SPI | ||
| Tin-Lead | ||
| 260 °C | ||
| 0.01/Block s | ||
| 35 mA | ||
| 1.95 V | ||
| 0.7/Page ms | ||
| 8 ns | ||
| 256M x 8bit | ||
| 2 Gbit | ||
| 1.7 V | ||
| Surface Mount | ||
| 8 | ||
| 8 Bit | ||
| 256 Mbit | ||
| -40 to 85 °C | ||
| 256M x 8 | ||
| 8WSON | ||
| 8 | ||
| 8 x 6 x 0.73 mm | ||
| 25 mA | ||
| 1.7 to 1.95 V | ||
| No | ||
| Industrial | ||
| No | ||
| WSON | ||
| 1.95 V | ||
| 1.7 V | ||
| 1.8 V | ||
| Synchronous | ||
| 1.8 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | 3A991 |
| HTSN: | 85423290 |
| Schedule B: | 85423290 |