WW04PR400FTL
Res Power Thick Film 0402 0.4 Ohm 1% 1/8W 0ppm/°C to 300ppm/°C Molded Paper T/R
Click image to enlarge
Manufacturer:Walsin Technology
Product Category:
电阻器, 表面贴装电流检测电阻器
Avnet Manufacturer Part #: WW04PR400FTL
Secondary Manufacturer Part#: WW04PR400FTL
- RoHS 10 Compliant
- Tariff Charges
The WW04P series from Walsin are thick film power low ohmic current sensing chip resistors. These resistors are constructed in a high grade ceramic body (aluminium oxide).
- Resistance values ranges from 0.1ohm to 0.91ohm
- EIA 0402 case size
- Available TCR values are 0 to +200ppm/°C, 0 to +300ppm/°C
- Available in ±1%, ±5% tolerance
- Operating temperature range of -55°C to 125°C
- High reliability and stability
- Reduced size of final equipment
- High power rating and compact size
- Continuous working voltage is 50V and rated power is 125mW
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1/8 W | ||
| WW04P | ||
| 0.4 | ||
| 1 | ||
| 402 | ||
| Thick Film | ||
| 0 to 300 ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |