WR02X4701FAL
Res General Purpose Thick Film 0201 4.7k Ohm 1% 1/20W ±200ppm/°C Molded Paper T/R
Click image to enlarge
Manufacturer:Walsin Technology
Product Category:
Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: WR02X4701FAL
Secondary Manufacturer Part#: WR02X4701FAL
- RoHS 10 Compliant
- Tariff Charges
The WR02X series resistors from Walsin are thick film general purpose chip resistors. These resistors are constructed in a high grade ceramic body (aluminium oxide).
- Resistance range includes E24 and E96 decade values from 1ohm to 10Mohm
- Jumpers are also available
- EIA 0201 case size
- Available TCR values are =±200ppm/°C, +600ppm/°C to -200ppm/°C
- Available in ±1% and ±5% tolerance
- Maximum operation voltage of 25V and maximum dissipation of 50mW
- Reduced size of final equipment, higher component and equipment reliability
- Small size and light weight
- Suitable for high density print circuit board assembly
- Operating temperature range of -55°C to 125°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1/20 W | ||
| WR02 | ||
| 4.7 | ||
| 1 | ||
| 201 | ||
| Thick Film | ||
| General Purpose | ||
| ±200 ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8533.21.00.30 |
| Schedule B: | 8533.21.00.45 |