PDP SEO Portlet

WR02X1002FAL

SMD Chip Resistor, 10 kohm, ± 1%, 50 mW, 0201 [0603 Metric], Thick Film, General Purpose

Manufacturer:Walsin Technology
Product Category: 電阻器, 表面貼裝電阻器
Avnet Manufacturer Part #: WR02X1002FAL
Secondary Manufacturer Part#: WR02X1002FAL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The WR02X series resistors from Walsin are thick film general purpose chip resistors. These resistors are constructed in a high grade ceramic body (aluminium oxide).

  • Resistance range includes E24 and E96 decade values from 1ohm to 10Mohm
  • Jumpers are also available
  • EIA 0201 case size
  • Available TCR values are =±200ppm/°C, +600ppm/°C to -200ppm/°C
  • Available in ±1% and ±5% tolerance
  • Maximum operation voltage of 25V and maximum dissipation of 50mW
  • Reduced size of final equipment, higher component and equipment reliability
  • Small size and light weight
  • Suitable for high density print circuit board assembly
  • Operating temperature range of -55°C to 125°C

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8533210070
Schedule B: 8533210075
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:15000  Mult:15000  
USD $:
0+
$0.00000