SA04X33R2FTL
Manufacturer:Walsin Technology
Avnet Manufacturer Part #: SA04X33R2FTL
Secondary Manufacturer Part#: SA04X33R2FTL
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| ISOL | ||
| 4 | ||
| 1/16 W | ||
| SA04X | ||
| 33.2 | ||
| 1 | ||
| 804 | ||
| Surface Mount | ||
| Thick Film | ||
| Convex | ||
| Array | ||
| ±300 ppm/°C | ||
| 0.5 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |