0805X476M6R3CT
Cap Ceramic 47uF 6.3V X5R 20% SMD 0805 85°C T/R
Click image to enlarge
Manufacturer:Walsin Technology
Product Category:
电容器, 陶瓷电容器, SMD MLCC 积层陶瓷电容器
Avnet Manufacturer Part #: 0805X476M6R3CT
Secondary Manufacturer Part#: 0805X476M6R3CT
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 47 uF | ||
| Wraparound | ||
| X5R | ||
| 1 | ||
| 6.3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |