Y44870R10000F9R
SMD Current Sense Resistor, 100 Milliohm, ± 1%, 1 W, 2512 [6432 Metric], Metal Strip
Click image to enlarge
Manufacturer:VPG Foil Resistors
Product Category:
Resistors, Surface Mount Current Sense Resistors
Avnet Manufacturer Part #: Y44870R10000F9R
Secondary Manufacturer Part#: Y44870R10000F9R
- RoHS 10 Compliant
- Tariff Charges
The CSM2512S series low value Current Sense Resistor provides power and precision in a 4-terminal, surface-mount configuration. Its welded construction is made up of a Bulk Metal® resistive element with plated copper terminations.
- Lead-free, tin/lead alloy terminal finishes available
- Four terminal (Kelvin) design allows for precision accurate measurements
- 1W Power rating
- 10 to 100mO Resistance range
- ±0.1% Short time overload
- 3µV/°C Thermal EMF
- Maximum current up to 10A
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 170 °C | ||
| -65 °C | ||
| 1 W | ||
| 0.64 mm | ||
| 6.35 mm | ||
| CSM2512S Series | ||
| 3.18 mm | ||
| 100 MOhm | ||
| 1 | ||
| 2512 | ||
| Metal Strip | ||
| 15.0000 ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8533210070 |
| Schedule B: | 8533210075 |