WSLP0603R0150FEA
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSL 1 - Unlimited | ||
| 170 °C | ||
| -65 °C | ||
| 400 mW | ||
| 1.52 mm | ||
| WSLP Series | ||
| 0.76 mm | ||
| AEC-Q200 | ||
| 15 MOhm | ||
| ± 1% | ||
| 0603 [1608 Metric] | ||
| Metal Strip | ||
| Power | ||
| ± 110ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8533210090 |
| Schedule B: | 8533210090 |