WSL2512R1500FEA
SMD Current Sense Resistor, 0.15 ohm, WSL Series, 2512 [6432 Metric], 1 W, ± 1%, Metal Strip
Click image to enlarge
Manufacturer:Vishay
Product Category:
电阻器, 表面贴装电流检测电阻器
Avnet Manufacturer Part #: WSL2512R1500FEA
Secondary Manufacturer Part#: WSL2512R1500FEA
- RoHS 10 Compliant
- Tariff Charges
The WSL2512R1500FEA is a 0.15O 1W SMD low value Current Sense Resistor with solid metal nickel-chrome resistive element. The power resistor features silicone coating with ink print, proprietary processing technique produces extremely low resistance values and construction is impervious against high sulphur environments.
- Very low inductance of 0.5 to 5nH
- Low thermal EMF (3µV/°C)
- -65 to 170°C Operating temperature range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSL 1 - Unlimited | ||
| 170 °C | ||
| -65 °C | ||
| 1 W | ||
| 6.35 mm | ||
| WSL Series | ||
| 3.18 mm | ||
| AEC-Q200 | ||
| 150 Ohm | ||
| 1 | ||
| 2512 | ||
| Metal Strip | ||
| Power | ||
| 75.0000 ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |