WSL2512R0100FEA
SMD Current Sense Resistor, 0.01 ohm, WSL Series, 2512 [6432 Metric], 1 W, ± 1%, Metal Strip
Click image to enlarge
Manufacturer:Vishay
Product Category:
Resistors, Surface Mount Current Sense Resistors
Avnet Manufacturer Part #: WSL2512R0100FEA
Secondary Manufacturer Part#: WSL2512R0100FEA
- RoHS 10 Compliant
- Tariff Charges
The WSL2512R0100FEA is a power Metal Strip® Resistor, low value (down to 0.001O), 2512 chip format, Power rating of 1W, surface mount with low inductance 0.5 to 5nH. Ideal for all types of current sensing, voltage division and pulse applications including switching and linear power supplies, instruments, power amplifiers. Solid metal nickel-chrome or manganese-copper alloy resistive element with low TCR (20ppm/°c).
- 50MHz Excellent frequency response
- Low thermal EMF (3µV/°C)
- Solderable terminations
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSL 1 - Unlimited | ||
| 170 °C | ||
| -65 °C | ||
| 1 W | ||
| 6.35 mm | ||
| WSL Series | ||
| 3.18 mm | ||
| AEC-Q200 | ||
| 10 Ohm | ||
| ±1% | ||
| 2512 [6432 Metric] | ||
| Metal Strip | ||
| Power | ||
| ±75ppm/°C ppm/°C ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |