WSL10202L000FEA1
WSL-1020-1 .002 1% EA e3
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 W | ||
| WSL | ||
| 2 | ||
| 1 | ||
| 201 | ||
| Metal Strip | ||
| Power | ||
| 150 ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |
Session Timeout
Your session is about to expire. Do you want to extend the session?
WSL-1020-1 .002 1% EA e3
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 W | ||
| WSL | ||
| 2 | ||
| 1 | ||
| 201 | ||
| Metal Strip | ||
| Power | ||
| 150 ppm/°C |
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |