PDP SEO Portlet

WSC0002R1000FEA

SMD Chip Resistor, 100 mohm, ± 1%, 2 W, 4527 [11470 Metric], Wirewound, High Power

Official logo for Vishay
Manufacturer:Vishay
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: WSC0002R1000FEA
Secondary Manufacturer Part#: WSC0002R1000FEA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • All welded construction
  • Molded encapsulation
  • Wraparound terminations
  • Excellent stability at different environmental conditions
  • High power ratings (up to 3 W)
  • Superior surge capability
  • Available in non-inductive styles with AyrtonPerry winding (WSN in lieu of WSC, maximum resistance is one-half WSC range)
  • AEC-Q200 qualified available

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
275 °C
-65 °C
2.0000 W
11.56 mm
WSC Series
6.98 mm
AEC-Q200
100
1
4527
Wirewound
Anti-Surge
90.0000 ppm/°C

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1200  Mult:1200  
USD $:
0+
$0.00000