VOS617A-7T
SSOP-4 OPTOCPL 80-160% CTR 5mA, e3
Click image to enlarge
Manufacturer:Vishay
Product Category:
Optoelectronics, OptoCouplers, Transistor & Photovoltaic Output PhotoCouplers
Avnet Manufacturer Part #: VOS617A-7T
Secondary Manufacturer Part#: VOS617A-7T
- RoHS 10 Compliant
- Tariff Charges
The VOS617A series has a GaAs infrared emitting diode emitter, which is optically coupled to a silicon planar phototransistor detector, and is incorporated in a 4-pin 50 mil lead pitch mini-flat package.
It features a high current transfer ratio
- High CTR with low input current
- Low profile package (half pitch)
- High collector emitter voltage, VCEO = 80 V
- Isolation test voltage = 3750 VRMS
- Low coupling capacitance
- High common mode transient immunity
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 50 mA | ||
| Tin | ||
| 260 | ||
| 50 mA | ||
| 80 V | ||
| 160@5mA % | ||
| 3750 Vrms | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| -55 to 110 °C | ||
| DC | ||
| 4SSOP | ||
| 4 | ||
| 2.6 x 4.4 x 2 mm | ||
| SSOP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541409500 |
| Schedule B: | 8541409500 |