PDP SEO Portlet

VO615A-2X009T

Official logo for Vishay
Manufacturer:Vishay
Avnet Manufacturer Part #: VO615A-2X009T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Temperature range - 55 °C to + 110 °C
  • Rated impulse voltage (transient overvoltage) VIOTM = 6 kVpeak
  • Isolation test voltage (partial discharge test voltage) Vpd = 1.6 kV
  • Rated isolation voltage (RMS includes DC) VIOWM = 600

Technical Attributes

Find Similar Parts

Description Value
null
60 MA
null
null
null
DC
70 mW
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85414900
Schedule B: 85414900
In Stock :  0
Additional inventory
Factory Lead Time: 17 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
Need More?
USD $:
$ 0.00000
0+
$0.00000
SubTotal:
$0.00