VO14642AT
DIP-6 SSR 1 FORM A 60V 0.25 OHM -e3
Click image to enlarge
Manufacturer:Vishay
Product Category:
Electromechanical, Relays, Solid State Relays
Avnet Manufacturer Part #: VO14642AT
Secondary Manufacturer Part#: VO14642AT
- RoHS 10 Compliant
- Tariff Charges
The VO14642AT is a high speed SPST normally open Solid-state Relay in a DIP-6 package. The relays are constructed as a multi-chip hybrid device. Actuation control is via an infrared LED. The output switch is a combination of a photodiode array with MOSFET switches.
- High Speed SSR - Ton/Toff 800µs
- 5300VRMS Isolation Test Voltage
- Load current 2 ADC Configurations
- Clean Bounce Free Switching
- TTL/CMOS Compatible Input
- Pure Tin Leads
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 Form A | ||
| DC | ||
| Matte Tin | ||
| 260 | ||
| 1.5 V | ||
| Through Hole | ||
| MSL 1 - Unlimited | ||
| 2 A | ||
| MOSFET | ||
| AC|DC | ||
| 6PDIP | ||
| 6 | ||
| 8.7 x 6.5 x 3.81 mm | ||
| No | ||
| PDIP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541409500 |
| Schedule B: | 8541409500 |