VLMG3102-GS08
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 2.4x2.4x0.85 mm | ||
| 260 | ||
| Surface Mount | ||
| Top Mount | ||
| MSL 2A - 4 weeks | ||
| -40 to 100 °C | ||
| 2PLCC | ||
| 565 nm | ||
| 2 | ||
| 3 x 2.8 mm | ||
| 15 V | ||
| PLCC | ||
| 120 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541402000 |
| Schedule B: | 8541402000 |