PDP SEO Portlet

VJ2220Y222KXUSTX1

Ceramic Suppression Capacitor, Surface Mount, 2200 pF, ± 10%, X1 / Y2, 250 V, 250 V

Official logo for Vishay
Manufacturer:Vishay
Avnet Manufacturer Part #: VJ2220Y222KXUSTX1
Secondary Manufacturer Part#: VJ2220Y222KXUSTX1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • C0G (NP0) and X7R dielectrics offered
  • C0G (NP0) is an ultra-stable dielectric offering a very low Temperature Coefficient of Capacitance (TCC)
  • C0G (NP0) offers low dissipation
  • Excellent aging characteristics
  • Ideal for decoupling and filtering (X7R)
  • Ideal for surge suppression and high voltage applications
  • Wide range of case sizes, voltage ratings and capacitance values
  • Wet build process
  • Reliable Noble Metal Electrode (NME) system

Technical Attributes

Find Similar Parts

Description Value
0.0022 pF
10%
2220 [5650 Metric]
Surface Mount
-888
125 °C
-55 °C
X1 / Y2
2000 V
2000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  5000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:2000  Mult:1000  
USD $:
1+
$0.00000