VJ1210Y104JXCAT
SMD Multilayer Ceramic Capacitor, 0.1 µF, 200 V, 1210 [3225 Metric], ± 5%, X7R, VJ Commercial Series
Click image to enlarge
Manufacturer:Vishay
Product Category:
電容器, 陶瓷電容器, SMD MLCC 積層陶瓷電容器
Avnet Manufacturer Part #: VJ1210Y104JXCAT
Secondary Manufacturer Part#: VJ1210Y104JXCAT
- RoHS 10 Compliant
- Tariff Charges
- Approved IEC 60384-14
- Specialty: safety certified capacitors
- Wet build process
- Reliable Noble Metal Electrode (NME) system
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.1 uF | ||
| ± 5% | ||
| 1210 [3225 Metric] | ||
| Standard Terminal | ||
| MSL 1 - Unlimited | ||
| 150 °C | ||
| -55 °C | ||
| 3.2 mm | ||
| 2.5 mm | ||
| -888 | ||
| 200 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8532240020 |
| Schedule B: | 8532240020 |