VJ1206A100KXEAC
SMD Multilayer Ceramic Capacitor, 10 pF, 500 V, 1206 [3216 Metric], ± 10%, C0G / NP0
Click image to enlarge
Manufacturer:Vishay
Product Category:
电容器, 陶瓷电容器, SMD MLCC 积层陶瓷电容器
Avnet Manufacturer Part #: VJ1206A100KXEAC
Secondary Manufacturer Part#: VJ1206A100KXEAC
- RoHS 10 Compliant
- Tariff Charges
- Approved IEC 60384-14
- Specialty: safety certified capacitors
- Wet build process
- Reliable Noble Metal Electrode (NME) system
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 10 pF | ||
| ± 10% | ||
| 1206 [3216 Metric] | ||
| Standard Terminal | ||
| C0G / NP0 | ||
| MSL 1 - Unlimited | ||
| 150 °C | ||
| -55 °C | ||
| 3.2 mm | ||
| VJ Commercial Series | ||
| 1.6 mm | ||
| 500 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8532240020 |
| Schedule B: | 8532240020 |