VJ0805Y474KXXTW1BC
VJ0805Y474KXXTW1BC
Click image to enlarge
Manufacturer:Vishay
Product Category:
電容器, 陶瓷電容器, SMD MLCC 積層陶瓷電容器
Avnet Manufacturer Part #: VJ0805Y474KXXTW1BC
Secondary Manufacturer Part#: VJ0805Y474KXXTW1BC
- RoHS 10 Compliant
- Tariff Charges
VJ (VJ....W1BC basic commodity series) surface mount multilayer ceramic chip capacitors for commodity applications. Typical applications include consumer electronics, telecommunications, data processing and mobile applications.
- Suitable for high frequency applications
- Ni-barrier with 100 % tin terminations
- Dry sheet technology process
- Base metal electrode system (BME)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.47 µF | ||
| 10% | ||
| 0805 [2012 Metric] | ||
| Wraparound | ||
| MSL 1 - Unlimited | ||
| 125 °C | ||
| -55 °C | ||
| 2.01 mm | ||
| 1.25 mm | ||
| -888 | ||
| 25 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8532240020 |
| Schedule B: | 8532240020 |