PDP SEO Portlet

VJ0805Y473KXACW1BC

SMD Multilayer Ceramic Capacitor, 0.047 µF, 50 V, 0805 [2012 Metric], ± 10%, X7R

Official logo for Vishay
Manufacturer:Vishay
Avnet Manufacturer Part #: VJ0805Y473KXACW1BC
Secondary Manufacturer Part#: VJ0805Y473KXACW1BC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Vishay VJ series are high capacitance multilayer ceramic chip capacitors with X7R dielectric material for commodity and high frequency applications. This safety certified surface mount (SMD) capacitors are reliable replacement for leaded capacitors. X7R dielectric material exhibits change in capacitance with respect to case. MLCC dielectric material is incorporated with metal electrodes are subjected to high temperature. Conductive barriers are integrated on either ends of chip for complete connection.

  • Capacitance range from 100pF to 47µF
  • EIA 0402, 0603, 0805, 1206, 1210 case sizes available
  • Rated voltage range from 10VDC to 100VDC
  • Ni-barrier with 100% tin terminations
  • Dry sheet technology process
  • Operating temperature range -55°C to 125°C

Technical Attributes

Find Similar Parts

Description Value
0.047 µF
10%
0805 [2012 Metric]
Wraparound
MSL 1 - Unlimited
125 °C
-55 °C
2.01 mm
1.25 mm
-888
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 161 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.03141
8000+
$0.03097
12000+
$0.03055
20000+
$0.03014
40000+
$0.02934
100000+
$0.02859
200000+
$0.02788