VESD05A1A-HD1-GS08
ESD Protection Device, 12 V, LLP1006, 2 Pins, 5 V, 150 pF
- Ultra compact LLP1006-2L package
- Low package height < 0.4 mm
- 1-line ESD-protection
- Low leakage current < 1 µA
- Low load capacitance CD = 76 pF (VR = 2.5 V; f = 1 MHz)
- ESD-protection acc. IEC 61000-4-2 ± 30 kV contact discharge ± 30 kV air discharge
- High surge current acc. IEC61000-4-5 IPP > 16 A
- Soldering can be checked by standard vision inspection. No X-ray necessary
- Pin plating NiPdAu (e4) no whisker growth
- e4 - precious metal (e.g. Ag, Au, NiPd, NiPdAu) (no Sn)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 6 V | ||
| 150 pF | ||
| 12 V | ||
| LLP1006 | ||
| Unidirectional | ||
| Surface Mount | ||
| 1 | ||
| 2 | ||
| 1 | ||
| 125 °C | ||
| -40 °C | ||
| 5 V | ||
| 192 W | ||
| 1 uA | ||
| 5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |