PDP SEO Portlet

VEMT2503X01

Phototransistor Chip 850nm 2-Pin SMD T/R

Official logo for Vishay
Manufacturer:Vishay
Avnet Manufacturer Part #: VEMT2503X01
Secondary Manufacturer Part#: VEMT2503X01
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The VEMT2503X01 is a Silicon NPN Epitaxial Planar Phototransistor in a miniature dome lens, clear epoxy package for surface mounting. The device is sensitive to visible and near infrared radiation.

  • Surface mount
  • AEC-Q101 qualified
  • High radiant sensitivity
  • Suitable for visible and near infrared radiation
  • Fast response time
  • ? = ±35° Angle of half sensitivity
  • Package matched with IR emitter series VSMB2943RGX01 and VSMB2943GX01
  • 4 Weeks floor life, MSL 2a, according to J-STD-020
  • Lead (Pb)-free reflow soldering

Technical Attributes

Find Similar Parts

Description Value
35
Clear
1.8 x 0.95 mm
Domed
260
50 mA
100 nA
7 V
Surface Mount
MSL 2A - 4 weeks
-40 to 100 °C
2SMD
850 nm
2
NPN
2.3 x 2.3 x 2.55
Automotive
SMD
Chip
Top View

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541409500
Schedule B: 8541409500
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:6000  Mult:6000  
USD $:
1+
$0.00000