PDP SEO Portlet

VEMD8080

Silicon PIN Photodiode -e4

Official logo for Vishay
Manufacturer:Vishay
Avnet Manufacturer Part #: VEMD8080
Secondary Manufacturer Part#: VEMD8080
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

VEMD8080 is a silicon PIN photodiode. This is a high speed and high sensitive PIN photodiode with enhanced sensitivity for visible light. It is a low profile surface-mount device (SMD) including the chip with a 4.5mm² sensitive area detecting visible and near infrared radiation. Application includes high speed photo detector, wearables.

  • 0.48mm low profile package, enhanced sensitivity for visible light
  • Suitable for visible and near infrared radiation, fast response times
  • Surface-mount package type, top view package form
  • Angle of half sensitivity is ±65deg (typ, Ta=25°C), forward voltage is 1.2V (typ, IF=50mA, Ta=25°C)
  • Reverse dark current is 0.2nA (typ, VR = 10V, E = 0, Tamb = 25°C)
  • Diode capacitance is 47pF (typ, VR = 0V, f = 1MHz, E = 0, Tamb = 25°C)
  • Open circuit voltage is 320mV (typ, Ee = 1mW/cm², ? = 950nm, Tamb = 25°C)
  • Rise time is 70ns (typ, VR = 10V, RL = 1Kohm, ? = 830nm, Tamb = 25°C)
  • Operating temperature range from -40 to +85°C

Technical Attributes

Find Similar Parts

Description Value
MSL 3 - 168 hours

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
0+
$0.00000