PDP SEO Portlet

VEMD5010X01

PHOTO PIN DIODE SMD Top View 7.5mm²-e4

Official logo for Vishay
Manufacturer:Vishay
Avnet Manufacturer Part #: VEMD5010X01
Secondary Manufacturer Part#: VEMD5010X01
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The VEMD5010X01 is a Silicon PIN Photodiode features high speed and high sensitive. It is a low profile surface mount device (SMD) including the chip with a 7.5mm² sensitive area detecting visible and near infrared radiation. It is suitable for high speed photo detector.

  • Surface mount and top view package
  • 7.5mm² Radiant sensitive area
  • AEC-Q101 qualified
  • High photo sensitivity
  • High radiant sensitivity
  • Suitable for visible and near infrared radiation
  • Fast response time
  • ? = ±65° Angle of half sensitivity
  • 72h Floor life, MSL 4, according to J-STD-020

Technical Attributes

Find Similar Parts

Description Value
260
Surface Mount
MSL 4 - 72 hours
-40 to 110 °C
4SMD
Si
4
5 x 4 x 0.9
SMD
940 nm

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
0+
$0.00000