PDP SEO Portlet

VEMD2500X01

PHOTO PIN DIODE SMD RGW -e3

Official logo for Vishay
Manufacturer:Vishay
Avnet Manufacturer Part #: VEMD2500X01
Secondary Manufacturer Part#: VEMD2500X01
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The VEMD2500X01 is a high speed and high sensitive PIN photodiodes in a clear epoxy, miniature surface mount package (SMD) with dome lens. The photo sensitive area of the chip is 0.23 mm2.

  • Package type: surface mount
  • Package form: RGW
  • Dimensions (L x W x H in mm): 2.3 x 2.3 x 2.8
  • AEC-Q101 qualified
  • High radiant sensitivity
  • Suitable for visible and near infrared radiation
  • Fast response

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
Clear
260
15 to 250 ns
15 to 250 ns
Surface Mount
MSL 2A - 4 weeks
-40 to 100 °C
2SMD
Si
2
2.2 x 2.2 x 2.77 mm
SMD
Chip
900 nm

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541406050
Schedule B: 8541406050
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:6000  Mult:6000  
USD $:
0+
$0.00000