PDP SEO Portlet

VEMD2023X01

PIN photodiode HSpeed HSens SMD GW-e3

Official logo for Vishay
Manufacturer:Vishay
Avnet Manufacturer Part #: VEMD2023X01
Secondary Manufacturer Part#: VEMD2023X01
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The VEMD2023X01 is a high speed and high sensitive PIN photodiodes in a miniature surface mount package (SMD) with dome lens and daylight blocking filter. Filter is matched with IR emitters operating at wavelength of 830 nm to 950 nm. The photo sensiti

  • Package type: surface mount
  • Package form: GW
  • Dimensions (L x W x H in mm): 2.3 x 2.3 x 2.55
  • AEC-Q101 qualified
  • High radiant sensitivity
  • Daylight blocking filter matched with 830 nm to 950 nm IR emitters

Technical Attributes

Find Similar Parts

Description Value
Day Light Filter
260
10 nA
Surface Mount
MSL 2A - 4 weeks
-40 to 100 °C
2SMD
Si
2
2.3 x 2.3 x 2.55
SMD
Chip
940 nm

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541409500
Schedule B: 8541409500
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:6000  Mult:6000  
USD $:
0+
$0.00000