VEMD10940F
PHOTO PIN DIODE F. DAYLIGHT 940nm -e4
Click image to enlarge
Manufacturer:Vishay
Product Category:
Optoelectronics, Infrared - IR Components, Photodiodes
Avnet Manufacturer Part #: VEMD10940F
Secondary Manufacturer Part#: VEMD10940F
- RoHS 10 Compliant
- Tariff Charges
The VEMD10940F is a high speed and high sensitive PIN photodiode in a miniature side looking, surface mount package (SMD) with daylight blocking filter. Filter is matched with IR emitters operating at wavelength of 830 nm to 950 nm. The photo sensitive
- Package type: Surface mount
- Package form: Side view
- Dimensions (L x W x H in mm): 3 x 2 x 1
- High radiant sensitivity
- Daylight blocking filter matched with 830 nm to 950 nm IR emitters
- Fast response times
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Day Light Filter | ||
| 260 | ||
| 10 nA | ||
| 100 ns | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| -40 to 100 °C | ||
| 2SMD | ||
| Si | ||
| 2 | ||
| 3 x 1 x 2 | ||
| SMD | ||
| Chip | ||
| 920 nm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |