PDP SEO Portlet

VDRS14T275BSE

Official logo for Vishay
Manufacturer:Vishay
Product Category: 抑制器, TVS压敏电阻
Avnet Manufacturer Part #: VDRS14T275BSE
Secondary Manufacturer Part#: 238159552716
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Zinc oxide disc, epoxy coated
  • Straight leads
  • Certified according to UL 1449, VDE/IEC 61051 and CSA standard
  • UL94V-0 Flammability rating

Technical Attributes

Find Similar Parts

Description Value
440 pF
710 MV
null
null
null
null
null
null
Disc 16mm
16 mm
Metal Oxide Varistor (MOV)
275 V
350 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85334000
Schedule B: 85334000
In Stock :  0
Additional inventory
Factory Lead Time: 18 Weeks
Price for: Each
Quantity:
Min:1500  Mult:100  
Need More?
USD $:
$ 0.00000
0+
$0.00000
SubTotal:
$0.00